- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1772586
1772586
Phoenix Contact
Protective cover B10 - for double locking latch - protective cover material: PA - height: 18 mm - seal: no - With lanyard - di ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Protective cover B10 - for double locking latch - protective cover material: PA - height: 18 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1772586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1772586
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:75.5 x 55 x 18 mm
-
Operating Temperature:-20 to 100 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.