- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1772502
1772502
Phoenix Contact
Conn HEAVYCON Insert F 40 POS Crimp ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn HEAVYCON Insert F 40 POS Crimp ST Panel Mount
Search Keywords: 1772502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1772502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.