- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1772188
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1772188
HEAVYCON panel mounting base B48, with single locking latch, height 41 mm, with plastic cover, with flat gasket
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
HEAVYCON panel mounting base B48, with single locking latch, height 41 mm, with plastic cover, with flat gasket
Search Keywords: 1772188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1772188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:165 x 112 x 41 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1772188 discontinued?
Yes, 1772188 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1772188?
The recommended replacement for 1772188 is 1424864 from Phoenix Contact, available from OnlineComponents.com.
Is 1772188 RoHS compliant?
Yes, 1772188 is RoHS compliant.
What is the lead time for 1772188?
The standard lead time for 1772188 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.