- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771859
1771859
Phoenix Contact
Connector Accessories Sleeve Housing Aluminum Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Sleeve Housing Aluminum Gray
Search Keywords: 1771859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771859
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:166 x 57 x 76 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$29.58
5
$28.65
10
$28.22
25
$27.27
50
$26.86
100
$26.46
250 +
$26.06
Click for Quote
Log in
to unlock special pricing