- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1771749
Phoenix Contact
1771749
Conn Shrouded Header HDR 24 POS ST Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 24 POS ST Panel Mount
Search Keywords: 1771749
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1771749 |
| Alias/AKA: | HC-B-24-ESTS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Panel Mount |
| Number of Contacts: | 24 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 16 A |
| Operating Temperature: | -40 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 1771749 discontinued?
Yes, 1771749 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1771749 RoHS compliant?
Yes, 1771749 is RoHS compliant.
What is the lead time for 1771749?
The standard lead time for 1771749 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.