- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771600
1771600
Phoenix Contact
HEAVYCON B16 panel mounting base, for double locking latch, height 29 mm, with plastic cover, with flat gasket
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HEAVYCON B16 panel mounting base, for double locking latch, height 29 mm, with plastic cover, with flat gasket
Search Keywords: 1771600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:114 x 43 x 29 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.