- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771341
1771341
Phoenix Contact
HEAVYCON B10 panel mounting base, for double locking latch, height 290mm, with plastic cover, with flat gasket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
HEAVYCON B10 panel mounting base, for double locking latch, height 290mm, with plastic cover, with flat gasket
Search Keywords: 1771341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Dimension:93 x 43 x 29 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$28.46
5
$27.57
10
$27.15
25
$26.24
50
$25.84
100
$25.46
250 +
$25.07
Click for Quote
Log in
to unlock special pricing