- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771325
1771325
Phoenix Contact
HEAVYCON B10 panel mounting base, with double locking latch, height 29 mm, with flat gasket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
HEAVYCON B10 panel mounting base, with double locking latch, height 29 mm, with flat gasket
Search Keywords: 1771325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:93 x 43 x 29 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in