- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1771202
1771202
Phoenix Contact
Conn Terminal Block F 10 POS Screw ST Panel Mount 16A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 10 POS Screw ST Panel Mount 16A
Search Keywords: 1771202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771202
-
Alias/AKA:HC-B-10-EBUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:5
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Wire Size:14-20 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
9/17/26