- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771150
1771150
Phoenix Contact
Box mounting base, with single locking latch, height 52 mm, with screw connection, 1x Pg16
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Box mounting base, with single locking latch, height 52 mm, with screw connection, 1x Pg16
Search Keywords: 1771150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771150
-
Alias/AKA:HC-B-6-SML-52/M1PG16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:84 x 52 x 52 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$25.00
5
$24.21
10
$23.85
25
$23.04
50
$22.70
100
$22.36
250 +
$22.02
Click for Quote
Log in
to unlock special pricing