- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1771147
Phoenix Contact
1771147
HEAVYCON B6 Panel Mounting Base - Single Locking Latch - 29mm - Plastic Cover - Flat Gasket.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1771147 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mounting Base |
| Dimension: | 80 x 43 x 29 mm |
| Operating Temperature: | -40 to 125 °C |
-
This product is discontinued, but still in stock.