Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1771114

PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry
Search Keywords: 1771114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1771114
  • Alias/AKA:
    PTSM-0-5/-4-2-5-V-SMD-R44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    PC Terminal Block
  • Mounting:
    Surface Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    2.5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    6 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1771114 RoHS compliant?
Yes, 1771114 is RoHS compliant.
What is the lead time for 1771114?
The standard lead time for 1771114 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,281
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.324
400
$1.087
800
$0.997
1,200
$0.984
2,800
$0.971
5,200
$0.945
7,600
$0.933
10,000 +
$0.931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!