- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1771037
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1771037
Conn Heavy-Duty Rectangular M 6 POS Screw ST Panel Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Heavy-Duty Rectangular M 6 POS Screw ST Panel Mount
Search Keywords: 1771037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1771037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1771037 discontinued?
Yes, 1771037 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1771037?
The recommended replacement for 1771037 is 1648115 from Phoenix Contact, available from OnlineComponents.com.
Is 1771037 RoHS compliant?
Yes, 1771037 is RoHS compliant.
What is the lead time for 1771037?
The standard lead time for 1771037 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.