Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1771033

A 3-position, black PCB terminal block with a 2.5 mm pitch, designed for SMD soldering and push-in spring connections.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 3-position, black PCB terminal block with a 2.5 mm pitch, designed for SMD soldering and push-in spring connections.
Search Keywords: 1771033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1771033
Alias/AKA: PTSM-0-5/-3-2-5-H-SMD-R44
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 770
Type: PC Terminal Block
Mounting: Surface Mount
Termination Method: Solder
Pitch: 2.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 160 V
Maximum Current Rating: 6 A
Wire Size: 20-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1771033 RoHS compliant?
Yes, 1771033 is RoHS compliant.
What is the lead time for 1771033?
The standard lead time for 1771033 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 509
Can Ship immediately
Manufacturer Stock:
770 can ship
Minimum Order Quantity:
25
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.042
250
$0.930
770
$0.750
1,540
$0.748
3,080
$0.746
5,390
$0.745
7,700
$0.743
10,010 +
$0.741
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!