- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1770982
1770982
Phoenix Contact
Conn PC Terminal Block 5 POS 2.5mm Solder ST Thru-Hole 6A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 5 POS 2.5mm Solder ST Thru-Hole 6A
Search Keywords: 1770982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1770982
-
Alias/AKA:PTSM-0-5/-5-2-5-V-THR-R44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
310 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
930
Can Ship immediately
Manufacturer Stock:
930
can ship
Minimum Order Quantity:
25
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$1.053
310
$0.956
620
$0.942
1,240
$0.904
2,790
$0.891
5,270
$0.878
7,750 +
$0.864
Click for Quote
Log in
to unlock special pricing