- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1770979
1770979
Phoenix Contact
The 1770979 is a 4-position, through-hole reflow (THR) PCB terminal block with a 2.5 mm pitch and a push-in spring connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1770979 is a 4-position, through-hole reflow (THR) PCB terminal block with a 2.5 mm pitch and a push-in spring connection.
Search Keywords: 1770979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1770979
-
Alias/AKA:PTSM-0-5/-4-2-5-V-THR-R44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
310 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,135
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
25
$1.052
310
$1.007
620
$1.000
1,240
$0.995
2,790
$0.990
5,270
$0.985
7,750
$0.980
10,230 +
$0.975
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments