- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1770940
1770940
Phoenix Contact
Conn PC Terminal Block 8 POS 2.5mm Solder RA Thru-Hole 6A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 8 POS 2.5mm Solder RA Thru-Hole 6A
Search Keywords: 1770940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1770940
-
Alias/AKA:PTSM-0-5/-8-2-5-H-THR-R32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
530 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$1.54
100
$1.40
250
$1.36
530
$1.33
1,060
$1.31
2,650
$1.29
5,300
$1.27
7,950 +
$1.25
Click for Quote
Log in
to unlock special pricing