- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1768804
1768804
Phoenix Contact
The 1768804 is a 6-position printed-circuit board plug connector with a 5 mm pitch and a screw connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1768804 is a 6-position printed-circuit board plug connector with a 5 mm pitch and a screw connection.
Search Keywords: 1768804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1768804
-
Alias/AKA:SMSTB-2-5/-6-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$7.29
50
$7.22
100
$7.17
250
$7.13
500
$7.10
1,000
$7.06
2,500 +
$7.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments