- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1767526
1767526
Phoenix Contact
Conn Wire to Board HDR 19 POS 5.08mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 19 POS 5.08mm Solder
Search Keywords: 1767526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1767526
-
Alias/AKA:MSTBV 2 5/19-GF-5 08 BK AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:19
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$20.37
10
$11.19
25
$10.54
50
$10.09
100
$9.83
250
$9.45
500 +
$9.22
Click for Quote
Log in
to unlock special pricing