Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1766796

PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 4 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords: 1766796
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1766796
Alias/AKA: GMSTBVA-2-5/-4-G-7-62
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 7.62 mm
Number of Contacts: 4
Maximum Voltage Rating: 630 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1766796 RoHS compliant?
Yes, 1766796 is RoHS compliant.
What is the lead time for 1766796?
The standard lead time for 1766796 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.47
100
$2.21
250
$2.18
500
$2.17
1,000
$2.16
2,500
$2.15
5,000
$2.14
7,500 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!