Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1766783

PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords: 1766783
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1766783
Alias/AKA: GMSTBVA-2-5/-3-G-7-62
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 7.62 mm
Number of Contacts: 3
Maximum Voltage Rating: 630 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1766783 RoHS compliant?
Yes, 1766783 is RoHS compliant.
What is the lead time for 1766783?
The standard lead time for 1766783 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.42
100
$1.37
250
$1.36
500
$1.35
1,000
$1.34
2,500
$1.33
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!