Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1766709

The 1766709 is a 6-position, single-row PCB header with a 7.5 mm pitch, designed for vertical mounting and wave soldering appl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1766709 is a 6-position, single-row PCB header with a 7.5 mm pitch, designed for vertical mounting and wave soldering applications.
Search Keywords: 1766709
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1766709
Alias/AKA: GMSTBVA-2-5/-6-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 7.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 400 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1766709 RoHS compliant?
Yes, 1766709 is RoHS compliant.
What is the lead time for 1766709?
The standard lead time for 1766709 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
On Order:
154   can ship 1/18/27
Minimum Order Quantity:
10
27 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.30
100
$3.29
300
$2.98
500
$2.90
1,000
$2.89
2,500
$2.79
5,000 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!