- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1764604
Phoenix Contact
1764604
Conn Terminal Block F 6 POS 5.08mm Screw 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 6 POS 5.08mm Screw 12A
Search Keywords: 1764604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1764604
-
Alias/AKA:MSTB-2-5/-6-ST-5-08-BK-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1764604 RoHS compliant?
Yes, 1764604 is RoHS compliant.
What is the lead time for 1764604?
The standard lead time for 1764604 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$11.32
25
$10.11
50
$9.38
100
$9.00
250
$8.76
500
$8.53
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing