- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1764141
Phoenix Contact
1764141
Conn PC Terminal Block F 9 POS 5.08mm 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block F 9 POS 5.08mm 12A
Search Keywords: 1764141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1764141
-
Alias/AKA:MSTB-2-5/-9-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1764141 RoHS compliant?
Yes, 1764141 is RoHS compliant.
What is the lead time for 1764141?
The standard lead time for 1764141 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$13.71
25
$9.58
50
$8.97
100
$8.77
250
$8.40
500
$8.38
1,000 +
$8.36
Click for Quote
Log in
to unlock special pricing