- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1763540
Phoenix Contact
1763540
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A
Search Keywords: 1763540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1763540
-
Alias/AKA:FRONTMSTB2510ST508BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1763540 RoHS compliant?
Yes, 1763540 is RoHS compliant.
What is the lead time for 1763540?
The standard lead time for 1763540 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$31.06
25
$24.23
38
$22.32
50 +
$21.87
Click for Quote
Log in
to unlock special pricing