- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1762822
1762822
Phoenix Contact
PCB headers - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 5 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.6 mm
Search Keywords: 1762822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1762822
-
Alias/AKA:PCV-35-HC/-5-GF-15-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Number of Contacts:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:115 A
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$20.67
30
$19.49
50
$18.69
100
$18.19
250
$17.72
500
$17.46
1,000 +
$17.06
Click for Quote
Log in
to unlock special pricing