- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1761263
1761263
Phoenix Contact
Conn Spring Cage F 15 POS 3.5mm 8A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Spring Cage F 15 POS 3.5mm 8A Cardboard
Search Keywords: 1761263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1761263
-
Alias/AKA:FMC-1-5/15-ST-3-5-RF-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$16.18
5
$15.94
10
$15.67
25
$15.22
50
$14.92
100
$14.69
250 +
$14.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments