Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1759509

Conn PC Terminal Block F 3 POS 5.08mm Screw RA G DIN Rail/T DIN Rail 12A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn PC Terminal Block F 3 POS 5.08mm Screw RA G DIN Rail/T DIN Rail 12A
Search Keywords: 1759509
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1759509
  • Alias/AKA:
    MSTB-2-5/-3-ST-5-08-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    G DIN Rail,T DIN Rail
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1759509 RoHS compliant?
Yes, 1759509 is RoHS compliant.
What is the lead time for 1759509?
The standard lead time for 1759509 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.20
100
$2.19
250
$2.16
500
$2.15
1,000
$2.14
2,500
$2.13
5,000
$2.12
7,500 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!