- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1758694
Phoenix Contact
1758694
Conn PC Terminal Block F 10 POS 5.08mm Screw 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block F 10 POS 5.08mm Screw 12A
Search Keywords: 1758694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1758694
-
Alias/AKA:MSTB-2-5/10-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1758694 RoHS compliant?
Yes, 1758694 is RoHS compliant.
What is the lead time for 1758694?
The standard lead time for 1758694 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$15.34
25
$10.77
50
$10.12
100
$9.90
250
$9.49
500
$9.47
1,000 +
$9.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT