- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1758636
1758636
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 7, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wav ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Header, Nominal current: 12 A, Number of positions: 7, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1758636
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:1758636
-
Alias/AKA:MSTBA-2-5/-7-G-5-08-BK
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
50
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
50
다수:
50
4 Weeks
배송 가능
7. 6. 26
PRICE (USD)
수량
Unit Price
50
$2.15
100
$2.02
250
$1.90
500
$1.82
1,000
$1.77
2,500
$1.73
5,000
$1.70
7,500 +
$1.68
Click for Quote
Log in
특별 가격 잠금 해제