Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1757527

The 1757527 is an 8-position, single-row PCB header with a 5 mm pitch, designed for wave soldering applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1757527 is an 8-position, single-row PCB header with a 5 mm pitch, designed for wave soldering applications.
Search Keywords: 1757527
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1757527
Alias/AKA: MSTBA-2-5/-8-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header (4 Sides)
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 8
Maximum Voltage Rating: 250@IEC,300@UL V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1757527 RoHS compliant?
Yes, 1757527 is RoHS compliant.
What is the lead time for 1757527?
The standard lead time for 1757527 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in You may purchase all in-stock quantity of 77
On Order:
500   can ship 11/25/26
500   can ship 12/14/26
Stock lot only:
77
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.321
100
$2.110
300
$2.040
500
$2.030
1,000
$2.020
2,500
$2.010
5,000
$2.000
7,500
$1.990
10,000 +
$1.980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!