Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1757514

The 1757514 is a 6-position PCB header with a 5 mm pitch, designed for wave soldering applications.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1757514 is a 6-position PCB header with a 5 mm pitch, designed for wave soldering applications.
Search Keywords: 1757514
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1757514
  • Alias/AKA:
    MSTBA-2-5/-6-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250@IEC,300@UL V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1757514 RoHS compliant?
Yes, 1757514 is RoHS compliant.
What is the lead time for 1757514?
The standard lead time for 1757514 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in Buy all 6 in-stock or the regular minimum order quantity of 100
On Order:
600   can ship 9/21/26
Stock lot only:
6
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.112
100
$1.920
300
$1.800
500
$1.770
1,000
$1.710
2,500
$1.700
5,000
$1.690
7,500
$1.680
10,000 +
$1.670
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!