- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1757488
Phoenix Contact
1757488
The 1757488 is a 3-position, single-row PCB header with a 5 mm pitch, designed for wave soldering applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1757488 is a 3-position, single-row PCB header with a 5 mm pitch, designed for wave soldering applications.
Search Keywords: 1757488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1757488
-
Alias/AKA:MSTBA-2-5/-3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250@IEC,300@UL V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1757488 RoHS compliant?
Yes, 1757488 is RoHS compliant.
What is the lead time for 1757488?
The standard lead time for 1757488 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,808
can ship 10/12/26
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
250
$0.964
500
$0.903
1,000
$0.883
2,500
$0.855
5,000
$0.853
7,500
$0.851
10,000
$0.849
15,000 +
$0.847
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT