- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1757002
1757002
Phoenix Contact
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
Search Keywords: 1757002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1757002
-
Alias/AKA:MKDS-5-HV/-3-9-52-Z-SZS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:32 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$3.19
100
$3.14
250
$2.89
500
$2.81
1,000
$2.77
2,500
$2.70
5,000
$2.66
7,500 +
$2.62
Click for Quote
Log in
to unlock special pricing