- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1756764
Phoenix Contact
1756764
PCB Plug Screw 5mm 12AWG 320V 12A 3 Position COMBICON MSTB Series | Phoenix Contact 1756764
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1756764 |
| Alias/AKA: | MSTB-2-5/-3-ST-(13) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |