- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1756492
1756492
Phoenix Contact
Conn Terminal Block F 14 POS 5mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 14 POS 5mm Screw 12A
Search Keywords: 1756492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1756492
-
Alias/AKA:MSTB-2-5/14-ST-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$10.24
25
$9.65
50
$9.30
100
$9.06
250
$8.92
500
$8.79
1,000 +
$8.66
Click for Quote
Log in
to unlock special pricing