- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1756489
1756489
Phoenix Contact
Conn Wire to Board HDR 14 POS 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 14 POS 5mm
Search Keywords: 1756489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1756489
-
Alias/AKA:MSTB-2-5/14-G-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$4.18
50
$3.80
100
$3.69
250
$3.60
500
$3.54
1,000
$3.49
2,500 +
$3.44
Click for Quote
Log in
to unlock special pricing