- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1756324
1756324
Phoenix Contact
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 6, pitch 5 mm, color black,contact surface ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 6, pitch 5 mm, color black,contact surface Tin, mounting Wave soldering
Search Keywords: 1756324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1756324
-
Alias/AKA:MSTB-2-5/-6-G-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$1.91
250
$1.69
500
$1.62
1,000
$1.58
2,500
$1.54
5,000
$1.51
7,500
$1.49
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments