Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1756298

The 1756298 is a 4-position, 5 mm pitch printed-circuit board plug connector with a screw connection and tension sleeve.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1756298 is a 4-position, 5 mm pitch printed-circuit board plug connector with a screw connection and tension sleeve.
Search Keywords: 1756298
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1756298
Alias/AKA: MSTB-2-5/-4-ST-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 4
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1756298 RoHS compliant?
Yes, 1756298 is RoHS compliant.
What is the lead time for 1756298?
The standard lead time for 1756298 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Manufacturer Stock:
8,982 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.58
100
$3.55
250
$3.52
500
$3.50
1,000
$3.49
2,500
$3.48
5,000
$3.47
7,500 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!