- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1756294
1756294
Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 4, dimension a: 17.63 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing, pitch: 0 mm, number of positions: 4, dimension a: 17.63 mm
Search Keywords: 1756294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1756294
-
Alias/AKA:KGG-MC-1-5/-4-BK-SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$10.52
30
$10.03
50
$9.31
100
$8.93
250
$8.69
500
$8.47
1,000 +
$8.34
Click for Quote
Log in
to unlock special pricing