- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1755910
1755910
Phoenix Contact
Conn Spring Cage 3 POS 3.5mm Solder Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 3 POS 3.5mm Solder Thru-Hole 8A
Search Keywords: 1755910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1755910
-
Alias/AKA:PTSA-1-5/-3-3-5-Z-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
250
$0.5262
500
$0.5023
1,000
$0.4947
2,500
$0.4480
5,000
$0.4413
7,500
$0.4346
10,000
$0.4281
15,000 +
$0.4217
Click for Quote
Log in
to unlock special pricing