Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1755859

A 14-position, single-row PCB header with a 5.08 mm pitch designed for wave soldering applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 14-position, single-row PCB header with a 5.08 mm pitch designed for wave soldering applications.
Search Keywords: 1755859
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1755859
Alias/AKA: MSTBVA-2-5/14-G-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 14
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Termination Method: Solder
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1755859 RoHS compliant?
Yes, 1755859 is RoHS compliant.
What is the lead time for 1755859?
The standard lead time for 1755859 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
475   can ship 11/30/26
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.66
100
$5.26
250
$4.74
500
$4.72
1,000
$4.71
2,500
$4.70
5,000 +
$4.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!