Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1755622

The 1755622 is a 6-position PCB terminal block plug component with a 5 mm pitch, featuring a screw connection with a tension s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1755622 is a 6-position PCB terminal block plug component with a 5 mm pitch, featuring a screw connection with a tension sleeve.
Search Keywords: 1755622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1755622
Alias/AKA: PT-1-5/-6-PH-5-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 6
Maximum Voltage Rating: 400 V
Maximum Current Rating: 10 A
Wire Size: 12-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1755622 RoHS compliant?
Yes, 1755622 is RoHS compliant.
What is the lead time for 1755622?
The standard lead time for 1755622 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.68
300
$1.65
500
$1.64
1,000
$1.63
2,500
$1.62
5,000
$1.61
7,500
$1.60
10,000 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!