- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1755282
Phoenix Contact
1755282
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
Search Keywords: 1755282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1755282
-
Alias/AKA:PST-1-3/-8-5-0-L18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1755282 RoHS compliant?
Yes, 1755282 is RoHS compliant.
What is the lead time for 1755282?
The standard lead time for 1755282 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$0.882
250
$0.748
500
$0.747
1,000
$0.737
2,500
$0.659
5,000
$0.657
7,500
$0.642
10,000 +
$0.640
Click for Quote
Log in
to unlock special pricing