- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1754821
1754821
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 21 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1754821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1754821
-
Alias/AKA:MSTB-2-5/21-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$24.10
10
$23.74
13
$23.39
25
$18.24
38
$16.80
50 +
$16.46
Click for Quote
Log in
to unlock special pricing