- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1753712
1753712
Phoenix Contact
The 1753712 is a 16-position PCB header with a 5 mm pitch, designed for wave soldering and rated for 12 A and 320 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1753712 is a 16-position PCB header with a 5 mm pitch, designed for wave soldering and rated for 12 A and 320 V.
Search Keywords: 1753712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1753712
-
Alias/AKA:MSTBV-2-5/16-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$6.17
25
$5.52
100
$4.93
250
$4.68
500
$4.61
1,000
$4.51
2,500
$4.44
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments