- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1752302
Phoenix Contact
1752302
Conn Terminal Block F 4 POS 5.08mm 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 4 POS 5.08mm 12A
Search Keywords: 1752302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1752302
-
Alias/AKA:MSTB-2-5/-4-ST-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1752302 RoHS compliant?
Yes, 1752302 is RoHS compliant.
What is the lead time for 1752302?
The standard lead time for 1752302 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
1,367
can ship
Stock lot only:
2
Minimum Order Quantity:
5
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$8.811
5
$8.010
25
$6.670
50
$6.660
100
$6.290
250
$5.870
500
$5.860
1,000
$5.720
2,500 +
$5.580
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT