- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1752124
1752124
Phoenix Contact
Conn PC Terminal Block F 2 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block F 2 POS 5.08mm Screw 12A
Search Keywords: 1752124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1752124
-
Alias/AKA:MSTB-2-5/-2-ST-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Manufacturer Stock:
876
can ship
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$2.57
100
$2.53
250
$2.45
500
$2.41
1,000
$2.37
2,500
$2.34
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing