Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1752117

A 3-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 3-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering applications.
Search Keywords: 1752117
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1752117
Alias/AKA: SPTA-1/-3-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 200 V
Maximum Current Rating: 9 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1752117 RoHS compliant?
Yes, 1752117 is RoHS compliant.
What is the lead time for 1752117?
The standard lead time for 1752117 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,248
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.40
300
$1.39
500
$1.38
1,000
$1.37
2,500
$1.36
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!