Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1752104

A 2-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 2-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering applications.
Search Keywords: 1752104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1752104
Alias/AKA: SPTA-1/-2-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 200 V
Maximum Current Rating: 9 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1752104 RoHS compliant?
Yes, 1752104 is RoHS compliant.
What is the lead time for 1752104?
The standard lead time for 1752104 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,481
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.969
300
$0.958
500
$0.955
1,000
$0.948
2,500
$0.946
5,000
$0.944
7,500
$0.941
10,000 +
$0.939
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!